SFEM016GB1EA1TO- I-GE-121-STD, eMMC Industrial Embedded MMC, EM-20, 16 GB, MLC Flash, -40C to +85C

Фото 1/2 SFEM016GB1EA1TO- I-GE-121-STD, eMMC Industrial Embedded MMC, EM-20, 16 GB, MLC Flash, -40C to +85C
Изображения служат только для ознакомления,
см. техническую документацию
234 шт., срок 6-8 недель
9 280 руб.
от 10 шт.7 910 руб.
от 25 шт.6 890 руб.
от 50 шт.6 055.45 руб.
Добавить в корзину 1 шт. на сумму 9 280 руб.
Номенклатурный номер: 8004741388
Артикул: SFEM016GB1EA1TO-I-GE-121-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\eMMC
EM-20 Industrial eMMC Memory

Swissbit EM-20 Industrial eMMC Memory has increased endurance and high performance. The EM-20 has MLC NAND Flash to meet lifecycle ideals, and a true industrial temperature range of -40° up to 85°C, making the memory stable and reliable. The memory is ideal for industrial and embedded markets with a refined firmware architecture. Write endurance and high performance is achieved through page-based flash organization. The EM-20 series is optimized for a long life cycle that requires superior data retention, as well as power fail-safety.

Технические параметры

Brand: Swissbit
Configuration: MLC
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: eMMC 5
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 16 GB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: BGA-153
Part # Aliases: 500542
Product Category: eMMC
Product Type: eMMC
Product: eMMC Flash Drive
Sequential Read: 175 MB/s
Sequential Write: 21 MB/s
Series: EM-20
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Clock Frequency 200MHz
ECCN 3A991B1A
HTSUS 8542.32.0071
Memory Format FLASH
Memory Interface eMMC
Memory Size 128Gb (16G x 8)
Memory Type Non-Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 153-VFBGA
RoHS Status ROHS3 Compliant
Series EM-20 ->
Supplier Device Package 153-BGA (11.5x13)
Technology FLASH - NAND (MLC)
Voltage - Supply 2.7V ~ 3.6V
Вес, г 3.98

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 301 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.