30 PSI-D-CGRADE-MV, Board Mount Pressure Sensors Differential Millivolt A Package

30 PSI-D-CGRADE-MV, Board Mount Pressure Sensors Differential Millivolt A Package
Изображения служат только для ознакомления,
см. техническую документацию
11 710 руб.
от 10 шт.10 220 руб.
Добавить в корзину 1 шт. на сумму 11 710 руб.
Номенклатурный номер: 8012151244
Артикул: 30 PSI-D-CGRADE-MV
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCX C-Grade Millivolt Output Pressure Sensors
Amphenol All Sensors AXCX C-Grade Pressure Sensors feature 0 to 0.3PSI to 0 to 100PSI pressure ranges and use a proprietary packaging technology to reduce output offset or common mode errors. These sensors provide a calibrated millivolt output with excellent output offset characteristics. The silicon, micromachined, stress-concentration enhanced structure offers a linear output to measured pressure. The calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors AXCX C-Grade Pressure Sensors are a cost-effective variant of millivolt output pressure sensors. The output is ratiometric to the supply voltage, and operation from any DC supply voltage up to +16V is acceptable. Applications include medical instrumentation, environmental controls, and HVAC.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Output Type: Analog
Package / Case: A Package
Port Size: 0.189 in
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: AXCX C-Grade
Subcategory: Sensors

Техническая документация