G3T29AB-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 шт., срок 7-9 недель
2 760 руб.
от 10 шт. —
2 340 руб.
от 25 шт. —
2 100 руб.
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Альтернативные предложения1
Описание
Switches\Toggle Switches
Toggle Switch DPDT Surface Mount
Технические параметры
Actuator Length | 3.81mm |
Actuator Material | Polyphenylene Sulfide (PPS) |
Actuator Type | Standard Round |
Bushing Thread | Unthreaded |
California Prop 65 | Warning Information |
Circuit | DPDT |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Process Sealed |
HTSUS | 8536.50.9065 |
Illumination | Non-Illuminated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | G3T -> |
Switch Function | On-Off-Mom |
Termination Style | Gull Wing |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Process Sealed |
Actuator Style | Round Lever |
Pole Throw Configuration | DPDT |
Switch Configuration | ON OFF (ON) |
Bushing Type | Unthreaded |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 50000 |
Mechanical Life (Cycles) | 50000 |
Actuator Length (mm) | 3.8 |
Number of Rows | 2 |
Row Spacing (mm) | 7.7 |
Mounting | PC Mount with Bracket |
Number of Terminals | 6 |
Terminal Length (mm) | 1.3 |
Terminal Pitch (mm) | 2.54 |
Seal | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Seal Location | N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A |
Seal Description | Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) |
Base Material | Polyphenylene Sulfide |
Housing Material | Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Stick |
Size Type | Ultra-Miniature |
Body Length (mm) | 11 |
Bushing Length (mm) | 1.5 |
Body Depth (mm) | 5 |
Body Height (mm) | 7.5 |
Product Weight (g) | 0.6 |
Product Length (mm) | 11 |
Product Depth (mm) | 7.6 |
Product Height (mm) | 12.9 |
Техническая документация
Datasheet
pdf, 355 КБ
Datasheet G3T29AB-S
pdf, 471 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.