TW8804-LC3-GRSH, Display Drivers & Controllers LCD FLAT PANEL CNTRL RS W/BUILT-IN VID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
4 370 руб.
от 10 шт. —
3 820 руб.
от 25 шт. —
3 020 руб.
Добавить в корзину 1 шт.
на сумму 4 370 руб.
Описание
Semiconductors\Driver ICs\Display Drivers & Controllers
Automotive Video & DisplayRenesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.
Технические параметры
Brand: | Renesas/Intersil |
Display Type: | LCD |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Renesas Electronics |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | LQFP-160 |
Packaging: | Tray |
Product Category: | Display Drivers & Controllers |
Product Type: | Display Drivers & Controllers |
Product: | Controllers |
Series: | TW8804 |
Subcategory: | Driver ICs |
Applications | Video Display |
Base Product Number | TW8804 -> |
Control Interface | Serial |
ECCN | EAR99 |
Function | Controller |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 160-LQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | NTSC, PAL, SECAM |
Supplier Device Package | 160-LQFP (24x24) |
Voltage - Supply | 3.3V |
Вес, г | 1.87 |
Техническая документация
Datasheet
pdf, 210 КБ
Datasheet TW8804-LC3-GRSH
pdf, 124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.