BH1749NUC-EVK-001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
8 390 руб.
Добавить в корзину 1 шт.
на сумму 8 390 руб.
Альтернативные предложения1
Описание
BH1749NUC-EVK-001 Evaluation Kit
ROHM Semiconductor BH1749NUC-EVK-001 Evaluation Kit is designed to assess the performance of the BH1749NUC Digital Color Sensor. The ROHM Semiconductor BH1749NUC Digital Color Sensor with a built-in IR-cut filter effectively captures red, green, blue, and infrared light's illuminance and color temperature and rejects 50Hz / 60Hz light noise.
ROHM Semiconductor BH1749NUC-EVK-001 Evaluation Kit is designed to assess the performance of the BH1749NUC Digital Color Sensor. The ROHM Semiconductor BH1749NUC Digital Color Sensor with a built-in IR-cut filter effectively captures red, green, blue, and infrared light's illuminance and color temperature and rejects 50Hz / 60Hz light noise.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | ROHM Semiconductor |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BH1749NUC |
Type: | Color Sensor |
Техническая документация
Datasheet
pdf, 697 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.