IOTZTB-DK006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
165 300 руб.
Добавить в корзину 1 шт.
на сумму 165 300 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
IOTZTB-DK006 Wireless Development KitNXP Semiconductors IOTZTB-DK006 Development Kit is a modular evaluation and prototyping platform for the K32W061/41 and JN5189/88 microcontrollers. The K32W061/41 and JN5189/88 are ultra-low-power, high-performance wireless MCUs suitable for BLUETOOTH® Low Energy (BLE), Zigbee, Thread, and other IEEE 802.15.4-based network applications such as home and building automation and smart lighting. The IOTZTB-DK006 Development Kit is composed of rich components, including a Control Bridge with an NFC Reader, Generic Switch Node, Light/Sensor Node, K32W Module Boards, JN5189 Module Boards, and a USB Dongle that allows for a small wireless network to be quickly assembled for multiprotocol applications.
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | K32W041, K32W061 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | NXP |
Part # Aliases: | 935402535598 |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Subcategory: | Development Tools |
Техническая документация
Datasheet IOTZTB-DK006
pdf, 1220 КБ