BQ24086DRCT

BQ24086DRCT
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.600 руб.
от 25 шт.542 руб.
от 100 шт.447.05 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8006897822
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Battery Chargers
Charger IC Lithium Ion/Polymer 10-VSON (3x3)

Технические параметры

Base Product Number BQ24086 ->
Battery Chemistry Lithium Ion/Polymer
Battery Pack Voltage 4.2V
Charge Current - Max 750mA
Current - Charging Constant - Programmable
ECCN EAR99
Fault Protection Over Temperature, Over Voltage, Short Circuit
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Cells 1
Operating Temperature 0В°C ~ 125В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-VFDFN Exposed Pad
Programmable Features Timer
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 10-VSON (3x3)
Voltage - Supply (Max) 6.5V
Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24086EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.3 V to 6.5 V
Output Current: 750 mA
Output Voltage: 4.2 V
Package / Case: VSON-10
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24086
Subcategory: PMIC-Power Management ICs
Type: Linear Charge Management

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем