AS35 20010

AS35 20010
Изображения служат только для ознакомления,
см. техническую документацию
211 шт., срок 7-9 недель
4 590 руб.
от 25 шт.3 260 руб.
от 100 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8006901790
Бренд: Ametherm

Описание

AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1.000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Технические параметры

Brand: Ametherm
Current Rating: 10 A
Diameter: 36 mm
Dissipation Factor DF: 101.1 mW/C
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.8 mm
Lead Spacing: 19 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Pitch Spacing: 5.5 mm
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 20 Ohms
Series: AS35
Subcategory: Inrush Current Limiters
Termination Style: PC Pin
Tolerance: 25%
Type: NTC Thermistor
Voltage Rating: 120 VAC, 240 VAC, 480 VAC, 680 VAC

Техническая документация

Datasheet
pdf, 181 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.