EC2SA-05D15N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1109 шт., срок 6-8 недель
1 980 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Номенклатурный номер: 8006902710
Бренд: Cincon Electronics Co. LTD
Описание
Cincon 2 Watt DC/DC Converters: EC2SA - EXPANSION
Cincon EC2SA Series 2 Watt DC/DC Converters now available with undervoltage protection.
Cincon 2 Watt DC/DC Converters EC2SA series feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated outputs, the Cincon DC/DC Converters EC2SA provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control.
View all the 2 Watt DC/DC Converters part numbers in the EC2SA Series.
Cincon EC2SA Series 2 Watt DC/DC Converters now available with undervoltage protection.
Cincon 2 Watt DC/DC Converters EC2SA series feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated outputs, the Cincon DC/DC Converters EC2SA provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control.
View all the 2 Watt DC/DC Converters part numbers in the EC2SA Series.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 9 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 9 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 67 mA |
Output Current-Channel 2: | 67 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -15 V |
Package / Case: | SIP-8 |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | EC2SA |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 369 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары