UA2-4.5NU

UA2-4.5NU
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.660 руб.
от 25 шт.563 руб.
от 50 шт.517.59 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8006906869
Бренд: Kemet Electronics

Описание

Relays\Signal Relays, Up to 2 Amps
General Purpose Relay DPDT (2 Form C) Through Hole

Технические параметры

Coil Current 31mA
Coil Resistance 145 Ohms
Coil Type Non Latching
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Material Silver Alloy, Gold Alloy
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 3.38 VDC
Must Release Voltage 0.45 VDC
Operate Time 2ms
Operating Temperature -40В°C ~ 85В°C
Package Tube
REACH Status REACH Unaffected
Relay Type General Purpose
Release Time 1ms
RoHS Status ROHS3 Compliant
Series UA2 ->
Switching Voltage 250VAC, 220VDC - Max
Termination Style PC Pin

Техническая документация

Datasheet
pdf, 1304 КБ