G3H-203SLN-VD DC24, Solid State Relays - Industrial Mount Solid State Relay

Фото 1/2 G3H-203SLN-VD DC24, Solid State Relays - Industrial Mount Solid State Relay
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
14 820 руб.
Добавить в корзину 1 шт. на сумму 14 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005128334
Артикул: G3H-203SLN-VD DC24
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Control Voltage Range: 19.2 VDC to 28.8 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Load Current Rating: 3 A
Load Voltage Rating: 100 VAC to 240 VAC
Manufacturer: Omron
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Part # Aliases: G3H203SLNVDDC24
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Plug Pin
Type: Indicator
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 3A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Socketable
Output Type AC
Package Bulk
RoHS Status RoHS Compliant
Series G3H ->
Termination Style Plug In
Voltage - Input 19.2 ~ 28.8VDC
Voltage - Load 75V ~ 264V
Вес, г 50

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.