1546556-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
450 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Wire to Board
3 Position Wire to Board Terminal Block 55В° (125В°) Angle with Board 0.138" (3.50mm) Through Hole
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1546556 -> |
Clamp Material - Plating | Copper Alloy - Nickel Plated |
Color | Green |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 12A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | 55В° (125В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Tray |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Copper Alloy - Nickel Plated |
Voltage | 300V |
Wire Gauge | 16-30 AWG |
Wire Termination | Screw |
Brand: | TE Connectivity |
Color: | Green |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Number of Positions: | 3 Position |
Packaging: | Bulk |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 16 AWG |
Wire Orientation: | 55 deg |
Техническая документация
Datasheet
pdf, 246 КБ