1019980, Circuit Breakers TMC 71C 10A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
374 шт., срок 6-8 недель
3 860 руб.
от 5 шт. —
3 620 руб.
от 10 шт. —
3 580 руб.
от 25 шт. —
3 339.16 руб.
Добавить в корзину 1 шт.
на сумму 3 860 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Номинальный ток, А | 10 | |
Brand: | Phoenix Contact | |
Current Rating: | 10 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Non-Illuminated | |
IP Rating: | IP20 | |
Manufacturer: | Phoenix Contact | |
Mounting Style: | DIN Rail Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | TMC 7 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Screw | |
Type: | Thermomagnetic | |
Voltage Rating DC: | 60 VDC | |
Actuator Type | Lever | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0040 | |
Illumination | None | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | DIN Rail | |
Number of Poles | 1 | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Series | TMC 7 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 277V | |
Voltage Rating - DC | 60V | |
Вес, г | 114 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары