86094327313H55ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 16 шт. —
510 руб.
от 32 шт. —
468 руб.
от 48 шт. —
442.50 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Connectors, Interconnects\Backplane Connectors - DIN 41612
48-позиционный разъем DIN, сквозное отверстие под золото, штекерные контакты, под прямым углом
Технические параметры
Base Product Number | 8609432731 -> |
Connector Type | Header, Male Pins |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Polyester Thermoplastic |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 48 |
Number of Positions Loaded | 32 |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tray |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 8609 -> |
Style | C/2 (1/2 C) |
Termination | Solder |
Accessory Type: | Mounting Ears |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: | 16 |
Housing Colour: | Grey |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Number of Positions: | 32 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Type: | Type C/2 |
Voltage Rating: | 1 kV |
Техническая документация
Datasheet
pdf, 93 КБ