99600006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 830 руб.
Добавить в корзину 1 шт.
на сумму 28 830 руб.
Альтернативные предложения1
Описание
99600 2-in-1 Position Sensors
Crouzet 99600 2-in-1 Position Sensors detect 2 positions with high precision thanks to a robust and unique patented mechanism. Crouzet 99600 2-in-1 Position Sensors offer highly accurate detection and repeatability with a precision of less than 5µm without hysteresis. These reliable sensors operate in harsh environments, offer a mechanical life of 10 million cycles, and IP67 ingress protection. Applications include a variety of material handling, energy, industrial, and medical devices.
Crouzet 99600 2-in-1 Position Sensors detect 2 positions with high precision thanks to a robust and unique patented mechanism. Crouzet 99600 2-in-1 Position Sensors offer highly accurate detection and repeatability with a precision of less than 5µm without hysteresis. These reliable sensors operate in harsh environments, offer a mechanical life of 10 million cycles, and IP67 ingress protection. Applications include a variety of material handling, energy, industrial, and medical devices.
Технические параметры
Brand: | Crouzet |
IP Rating: | IP67 |
Manufacturer: | Crouzet |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Product Category: | Industrial Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Series: | 99600 |
Subcategory: | Sensors |
Voltage Rating: | 30 V |
Техническая документация
Datasheet
pdf, 268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.