84137320, Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC

Фото 1/5 84137320, Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC
Изображения служат только для ознакомления,
см. техническую документацию
22 210 руб.
от 5 шт.21 140 руб.
от 10 шт.19 530 руб.
Добавить в корзину 1 шт. на сумму 22 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8027784227
Артикул: 84137320
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.41.0060
Load Current 50A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series GN ->
Termination Style Screw Terminal
Voltage - Input 4 ~ 32VDC
Voltage - Load 48V ~ 660V
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 660V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A rms
Maximum Load Voltage 660 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2ms
Minimum Control Voltage 3 V dc
Minimum Load Current 100mA rms
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -40°C
Off State Leakage Current 0.25mArms
Operating Temperature Range -40 →+80°C
Output Device Triac
Relay Type Solid State Relay
Special Features LED Input Status Indicator
Switching Type Instantaneous Turn-On
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ