380C225K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 110 руб.
Добавить в корзину 1 шт.
на сумму 5 110 руб.
Описание
Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
Потенциометр для линейного монтажа на панель, 25 кОм, 1 шт., 1 шт., Проводящий пластик Kierros, 2 Вт
Технические параметры
Actuator Diameter | 0.250"" (6.35mm) |
Actuator Length | 0.625"" (15.88mm) |
Actuator Type | Slotted |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | 3/8-32 |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Package | Bulk |
Power (Watts) | 2W |
Resistance (Ohms) | 25k |
Resistive Material | Conductive Plastic |
RoHS Status | RoHS Compliant |
Rotation | 312В° |
Size - Body | Round - 1.094"" Dia x 0.562"" H (27.78mm x 14.27mm |
Taper | Linear |
Termination Style | Solder Lug |
Tolerance | В±10% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8533.40.80.70 |
Mounting | Panel Mount |
Type | Potentiometer |
Resistance Value (Ohm) | 25K |
Maximum Voltage Rating (V) | 500 |
Power Rating (W) | 2 |
Technology | Conductive Plastic |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 120 |
Linear or Logarithmic | Lin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.35 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 312 |
Mechanical Rotational Life (Cycles) | 100000 |
Number of Mechanical Turns (Turns) | 1 |
Product Length (mm) | 30.15 |
Product Depth (mm) | 27.78 |