CCSMX-FBM-RG178-6, RF Cable Assemblies DC-6GHz RG178 6 in. SMA FB/MMCX Male Str
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6-8 недель
3 850 руб.
от 10 шт. —
3 170 руб.
от 25 шт. —
2 510 руб.
Добавить в корзину 1 шт.
на сумму 3 850 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
MMCX 50Ω RF Coaxial Cable AssembliesCrystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.
Технические параметры
Тип | RG-178 | |
Длинна Кабеля - Метрическая | 6 in | |
Connector Type A | SMA | |
Connector Type B | MMCX | |
Brand: | Crystek Corporation | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Impedance: | 50 Ohms | |
Jacket Color: | Copper | |
Manufacturer: | Crystek | |
Maximum Frequency: | 6 GHz | |
Minimum Frequency: | 50 MHz | |
Packaging: | Bulk | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
Cable Impedance | 50 Ohms | |
Cable Type | RG-178 | |
ECCN | EAR99 | |
Features | Shielded | |
Frequency - Max | 6GHz | |
HTSUS | 8544.20.0000 | |
Length | 6.000"" (152.40mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -40В°C ~ 85В°C | |
Overall Impedance | 50 Ohms | |
Package | Bag | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Style | SMA to MMCX | |
Вес, г | 10.68 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары