AFBR-S20M2NI, Optical Sensor Development Tools spectr Qmini2 NIR
![Фото 1/2 AFBR-S20M2NI, Optical Sensor Development Tools spectr Qmini2 NIR](https://static.chipdip.ru/lib/643/DOC027643600.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/136/DOC008136330.jpg)
427 600 руб.
Добавить в корзину 1 шт.
на сумму 427 600 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
AFBR-S20M2xx Qmini NIR-miniature USB SpectrometersBroadcom ® AFBR-S20M2xx Qmini NIR-miniature USB Spectrometers are compact in design and enables tight integration in applications where space is limited, like mobile analysis devices. These spectrometers enable tight integration to suit a large number of OEM requirements. The optical sensor development tools feature powerful onboard processing and evaluation. Applications include process control and monitoring, color measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical, and light analysis.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -15 C |
Operating Supply Voltage: | 5 V |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Qmini NIR |
Type: | Spectrometer |
Base Product Number | AFBR-S20 -> |
ECCN | EAR99 |
For Measuring | Light |
HTSUS | 9027.30.4040 |
Includes | Software |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Qmini -> |
Type | Spectrometer |
Вес, г | 136.8 |
Техническая документация
Datasheet
pdf, 233 КБ
Похожие товары