TPS3808G33MDBVREP

TPS3808G33MDBVREP
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 2 шт.1 880 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8002952485
Бренд: Texas Instruments

Описание

Электроэлемент

Технические параметры

Threshold Voltage 3.07V; No.of Supervisors/Monitors
Base Product Number TPS3808 ->
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -55В°C ~ 125В°C (TJ)
Output Open Drain or Open Collector
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout Adjustable/Selectable
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-6
Type Simple Reset/Power-On Reset
Voltage - Threshold 3.07V
Accuracy: 0.5%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 6 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 3.085 V
Package/Case: SOT-23-6
Part # Aliases: V62/08607-09XE
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 1.25 ms to 10 s
Series: TPS3808-EP
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.8 V
Threshold Voltage: 3.07 V
Type: Voltage Supervisory
Undervoltage Threshold: 3.055 V
Watchdog Timers: No Watchdog
Вес, г 0.036

Техническая документация

Datasheet TPS3808G33MDBVREP
pdf, 1001 КБ
Документация
pdf, 967 КБ
Datasheet TPS3808
pdf, 1706 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем