MLESD24B-0603-TP
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
97 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Circuit Protection\TVS - Varistors, MOVs
Варистор 1 для поверхностного монтажа цепи, MLCV 0603 (1608 метрическая система)
Технические параметры
Capacitance @ Frequency | 0.3pF @ 1MHz |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Maximum DC Volts | 24V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 90В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Micro Commercial Components Corporate Video |
Brand | Micro Commercial Components(MCC) |
Cd - Diode Capacitance | 0.15 pF |
Clamping Voltage | 36 V |
Factory Pack Quantity | 5000 |
Manufacturer | Micro Commercial Components(MCC) |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Number Of Channels | 1 Channel |
Packaging | Cut Tape or Reel |
Polarity | Bidirectional |
Product Category | ESD Suppressors/TVS Diodes |
Product Type | ESD Suppressors |
Series | MLESD24B |
Subcategory | TVS Diodes/ESD Suppression Diodes |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | 15 kV |
Vesd - Voltage ESD Contact | 8 kV |
Working Voltage | 24 V |
Техническая документация
Datasheet MLESD24B-0603-TP
pdf, 328 КБ