ASSR-1530-005E, Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 440 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 580 руб.
от 50 шт. —
2 445.96 руб.
Добавить в корзину 1 шт.
на сумму 3 440 руб.
Описание
The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Технические параметры
Capacitance | 0.5pF |
Contact Configuration | SPST |
Control Voltage Range | 0 → 0.8 V |
Load Voltage Range | -60 →+60V |
Maximum Control Voltage | 0.8 V |
Maximum Load Current | 1 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 2ms |
Minimum Control Voltage | 0 V |
Minimum Load Voltage | -60 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 1 μA |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Package Style | SOIC |
Relay Type | PhotoMOSFET |
Series | ASSR-15XX |
Special Features | Compact Solid-State Bi-directional Signal Switch |
Standards Met | RoHS Compliant |
Switching Type | AC/DC |
Terminal Type | 8 Pin |
Техническая документация
Datasheet
pdf, 191 КБ