PC16SH-07CP06-103A2020-TA

Фото 1/2 PC16SH-07CP06-103A2020-TA
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.900 руб.
от 25 шт.777 руб.
от 50 шт.729.80 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8006986046
Бренд: Amphenol

Описание

Potentiometers, Variable Resistors\Rotary Potentiometers, Rheostats
10 кОм 1 линейный потенциометр для монтажа на панель Нет 1 Kierros Carbon 0,2 Вт, наконечник для пайки 1/5 Вт

Технические параметры

Actuator Diameter 0.236"" (6.00mm)
Actuator Length 1.772"" (45.00mm)
Actuator Type Knurled
Adjustment Type User Defined
Built in Switch None
Bushing Thread M7 x 0.75
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Package Bulk
Power (Watts) 0.2W, 1/5W
Resistance (Ohms) 10k
Resistive Material Carbon
RoHS Status ROHS3 Compliant
Rotation 300В°
Size - Body Square - 0.630"" x 0.630"" Face x 0.315"" H (16.00
Taper Linear
Temperature Coefficient В±300ppm/В°C
Termination Style Solder Lug
Tolerance В±20%
Brand: Amphenol Piher
Bushing Thread: M7x0.75
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP54
Life: 25000 Cycle
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 200 mW(1/5 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 10 kOhms
Series: PC-16
Shaft Diameter: 6 mm
Shaft Length: 31.5 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Solder Lug
Thread Size: M7
Tolerance: 20%
Type: Multimedia
Voltage Rating: 250 VDC

Техническая документация

Datasheet
pdf, 1452 КБ
Datasheet
pdf, 582 КБ