M74HC240B1R

M74HC240B1R
Изображения служат только для ознакомления,
см. техническую документацию
1025 шт., срок 7-9 недель
290 руб.
от 10 шт.230 руб.
от 25 шт.215 руб.
от 100 шт.164.25 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8006986870
Бренд: STMicroelectronics

Описание

Integrated Circuits (ICs)\Logic - Buffers, Drivers, Receivers, Transceivers
Буфер, инвертирование 2 элементов 4 бита на элемент Выход с 3 состояниями 20-DIP

Технические параметры

Base Product Number 74HC240 ->
Current - Output High, Low 7.8mA, 7.8mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -55В°C ~ 125В°C (TA)
Output Type 3-State
Package Tube
Package / Case 20-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 20-DIP
Voltage - Supply 2V ~ 6V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Obsolete
HTS 8542.39.00.01
Logic Family HC
Logic Function Buffer/Line Driver
Number of Elements per Chip 2
Number of Channels per Chip 8
Number of Inputs per Chip 8
Number of Input Enables per Chip 0
Number of Outputs per Chip 8
Number of Output Enables per Chip 2 Low
Bus Hold No
Polarity Inverting
Maximum Propagation Delay Time @ Maximum CL (ns) 130@2V|22@6V|26@4.5V
Absolute Propagation Delay Time (ns) 250
Process Technology CMOS
Input Signal Type Single-Ended
Maximum Low Level Output Current (mA) 7.8
Maximum High Level Output Current (mA) -7.8
Minimum Operating Supply Voltage (V) 2
Typical Operating Supply Voltage (V) 5|3.3|2.5
Maximum Operating Supply Voltage (V) 6
Maximum Quiescent Current (uA) 4
Propagation Delay Test Condition (pF) 150
Maximum Power Dissipation (mW) 500
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tube
Standard Package Name DIP
Pin Count 20
Supplier Package PDIP
Mounting Through Hole
Package Height 3.93(Max) - 0.25(Min)
Package Length 25.4(Max)
Package Width 7.1(Max)
PCB changed 20
Lead Shape Through Hole
High Level Output Current -7.8(mA)
Logical Function Buffer/Line Driver
Low Level Output Current 7.8(mA)
Number of Elements 2
Number of Channels 8
Number of Inputs 8
Number of Outputs 8
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Package Type PDIP
Propagation Delay Time 250(ns)
Quiescent Current 4(uA)
Rad Hardened No
Technology CMOS

Техническая документация

Datasheet
pdf, 208 КБ
Документация
pdf, 201 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.