74HC4052BQ,115
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19531 шт., срок 6-8 недель
160 руб.
от 10 шт. —
140 руб.
от 25 шт. —
112 руб.
от 100 шт. —
86.61 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8006987000
Бренд: Nexperia B.V.
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Технические параметры
-3db Bandwidth | 180MHz |
Base Product Number | 74HC4052 -> |
Channel Capacitance (CS(off), CD(off)) | 3.5pF |
Channel-to-Channel Matching (ΔRon) | 6Ohm |
Crosstalk | -60dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 2ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 4:1 |
Number of Circuits | 2 |
On-State Resistance (Max) | 150Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Switch Circuit | SP4T |
Switch Time (Ton, Toff) (Max) | 58ns, 48ns |
Voltage - Supply, Dual (VВ±) | В±1.5V ~ 5V |
Voltage - Supply, Single (V+) | 2V ~ 10V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Package Type | DHVQFN |
Pin Count | 16 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 170(Typ)@±2.25V|180(Typ)@±4.5V |
Maximum High Level Output Current (mA) | 25 |
Maximum Low Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 225@4.5V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 500 |
Maximum Propagation Delay Bus to Bus (ns) | 14(Typ)@2V|5(Typ)@4.5V|4(Typ)@6V|4(Typ)@±4.5V |
Maximum Single Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | 0.32@10V@-40C to 125C |
Maximum Turn-Off Time (ns) | 74(Typ)@2V |
Maximum Turn-On Time (ns) | 105(Typ)@2V |
Minimum Dual Supply Voltage (V) | ±1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.