ATUM-16/4-0-STK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 430 руб.
от 5 шт. —
6 880 руб.
от 10 шт. —
5 830 руб.
от 25 шт. —
5 426.91 руб.
Добавить в корзину 1 шт.
на сумму 8 430 руб.
Описание
HEAT SHRINK TUBING, 16MM, 4:1, BLK, 1.2M; Shrink Ratio:4:1; I.D. Supplied - Imperial:0.63"; I.D. Supplied - Metric:16mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.2m; I.D. Recovered Max
Технические параметры
Brand: | TE Connectivity/Raychem |
Chemical Resistant: | Yes |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Medium Wall |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 16 mm |
Manufacturer: | TE Connectivity |
Material: | Polyolefin(PO) |
Maximum Operating Temperature: | +110 C |
Maximum Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Minimum Shrink Temperature: | +80 C |
Packaging: | Bulk |
Part # Aliases: | 8014642003 NB09542001 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 4 mm |
Series: | ATUM |
Shrink Ratio: | 4:1 |
Subcategory: | Wire & Cable Management |
Type: | Adhesive Lined/Dual Wall |
Alternate Length | ATUM-16/4-0-SP-656-ND-HEAT SHRINK TUBING 1=656FT |
Category | Cables, Wires-Management |
Color | Black |
Family | Heat Shrink Tubing |
Features | Adhesive Lined, Flame Retardant, Fluid Resistant |
Inner Diameter - Recovered | 0.157"(4.0mm) |
Inner Diameter - Supplied | 0.630"(16.0mm) |
Length | 4.00'(1.22m) |
Material | Polyolefin |
Online Catalog | ATUM Series |
Operating Temperature | -55°C ~ 110°C |
Other Names | 8014642003ATM164KATUM16/40STKATUM1640STK |
Recovered Wall Thickness | 0.070"(1.78mm) |
Series | ATUM, Raychem |
Shrink Temperature | 80°C |
Shrinkage Ratio | 4 to 1 |
Standard Package | 100 |
Type | Tubing, Semi-Flexible |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 115 КБ
Наборы термоусадочной трубки
pdf, 274 КБ