ANT-4HEL2-SMA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
224 шт., срок 7-9 недель
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
There are a variety of 433MHz Antenna products from RF Solutions. The active gain on this selection covers, +2dBi, +3dBi, +5dBi from wall mounting, fibreglass rod, miniature helical, ’I’ Bar, hinged Whip and Whip antenna with PIG tail.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | General Low Power Radio, M2M, Telemetry |
Brand: | RF Solutions |
Center Frequency: | 433 MHz |
Electrical Type: | Monopole |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | RF Solutions |
Maximum Frequency: | 433 MHz |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Helical |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Indoor Antennas |
Protocol - Sub GHz: | ISM, RFID |
Protocol - WiFi - 802.11: | LoRaWAN |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Frequency Range | 433 MHz |
Gain | 2dBi |
Mounting Type | Direct |
RF Protocols | ISM Band |
Series | ANT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.