756-199-402-000-000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
108 шт., срок 7-9 недель
3 340 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 500 руб.
от 50 шт. —
2 398.46 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8006990880
Бренд: ODU
Описание
MINI-MED® Overmolded Connectors
ODU MINI-MED® Overmolded Connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. Thes connectors utilize a break-away function and gold-plated contacts with soldered connection. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.
ODU MINI-MED® Overmolded Connectors feature 2 to 6 contacts, an IP67 protection class when mated, and >1000 mating cycles. Thes connectors utilize a break-away function and gold-plated contacts with soldered connection. ODU MINI-MED Overmolded Connectors are ideal for industrial and medical applications and have a -15°C to +80°C operating temperature range.
Технические параметры
Brand: | ODU |
Color: | Gray |
Connector Type: | Receptacle |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | ODU |
Mounting Style: | Panel Mount |
Number of Contacts: | 4 Contact |
Packaging: | Bulk |
Part # Aliases: | 756.199.402.000.000 |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Connectors |
Series: | Mini-Med |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Tradename: | ODU MINI-SNAP |
Wire Gauge: | 26 AWG |
Техническая документация
Datasheet
pdf, 2554 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.