CMC-9745-130T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28660 шт., срок 7-9 недель
920 руб.
от 10 шт. —
700 руб.
от 25 шт. —
623 руб.
от 50 шт. —
566.52 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Альтернативные предложения2
Номенклатурный номер: 8006997298
Бренд: CUI Inc
Описание
Audio Products\Microphones
100Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-42dB В±3dB @ 94dB SPL) Solder Pads
Технические параметры
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Frequency Range | 100Hz ~ 20kHz |
Height (Max) | 0.177"" (4.50mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
Ratings | IP67 - Dust Tight, Waterproof |
RoHS Status | RoHS Compliant |
S/N Ratio | 60dB |
Sensitivity | -42dB В±3dB @ 94dB SPL |
Series | CMC -> |
Shape | Circular |
Size / Dimension | 0.382"" Dia (9.70mm) |
Termination | Solder Pads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 2V ~ 10V |
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Typ) | 2VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 9.7(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | Not Required(mm) |
Signal to Noise Ratio (Min) | 60(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | Solder Pad |
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 4.5 mm |
Diameter: | 9.7 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
IP Rating: | IP67 |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dB |
Series: | CMC-9745 |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 505 КБ
Документация
pdf, 545 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.