INA381A3IDGST, Current Sense Amplifiers 26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125
![INA381A3IDGST, Current Sense Amplifiers 26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125](https://static.chipdip.ru/lib/224/DOC027224491.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 10 шт. —
320 руб.
от 100 шт. —
230 руб.
от 250 шт. —
215.15 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA381/INA381-Q1 Current Sensing AmplifiersTexas Instruments INA381/INA381-Q1 Voltage Output Current Sensing Amplifiers offer both a 26V common-mode, current-sensing amplifier and a high-speed comparator configured to detect overcurrent conditions. This is achieved by measuring the voltage developed across a current-shunt resistor and comparing that voltage to a defined threshold limit set by the comparator reference pin. The current-shunt monitor can measure differential voltage signals on common-mode voltages. This can vary from -0.2V up to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in either a transparent mode or in a latched mode. The transparent mode produces an output status that follows the input state. The latched mode sends the alert output until it is cleared when the latch is reset. Allowing for quick detection of overcurrent events, the standalone comparator alert response time is under 3µs. The total system overcurrent protection offered by the device is under 10µs. The Texas Instruments INA381/INA381-Q1 draws a maximum supply current of 350µA while operating from a single 2.7V to 5.5V supply. The specified operating temperature range (-40°C to +125°C). The INA381-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
3 dB Bandwidth: | 150 kHz |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | 0.1% |
Gain V/V: | 100 V/V |
GBP - Gain Bandwidth Product: | 150 kHz |
Ib - Input Bias Current: | 80 uA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 350 uA |
Package / Case: | VSSOP-10 |
Packaging: | Reel, Cut Tape |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 12 V |
Vos - Input Offset Voltage: | 100 uV |
Accuracy | В±1% |
Base Product Number | INA381 -> |
ECCN | EAR99 |
Function | Current Sense |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Method | High/Low-Side |
Series | Zero-Drift -> |
Supplier Device Package | 10-VSSOP |
Voltage - Input | 0V ~ 26V |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары