STDRIVE101, Gate Drivers Low voltage gate driver for driving three-phase brushless motors

STDRIVE101, Gate Drivers Low voltage gate driver for driving three-phase brushless motors
Изображения служат только для ознакомления,
см. техническую документацию
17224 шт., срок 7-9 недель
490 руб.
от 10 шт.420 руб.
от 25 шт.327 руб.
от 100 шт.297.06 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8004828028
Артикул: STDRIVE101
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Gate Drivers
STDRIVE101 Triple Half-Bridge Gate Driver
STMicroelectronics STDRIVE101 Triple Half-Bridge Gate Driver is a low-voltage gate driver suitable for driving three-phase brushless motors. The STDRIVE101 is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs. Each driver has a current capability of 600mA (sink/source). It integrates a low drop linear regulator generating the supply voltage for both low-side and high-side gate drivers through a bootstrap circuitry. The device provides an under-voltage lockout (UVLO) on both the low-side and high-side sections, preventing the power switches from operating in low efficiency or dangerous conditions.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2940
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Outputs: 3 Output
Output Current: 600 mA
Packaging: Tray
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Series: STDRIVE101
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 75 V
Supply Voltage - Min: 5.5 V
Type: High-Side, Low-Side
Вес, г 0.044

Техническая документация

Datasheet STDRIVE101
pdf, 861 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.