DB0301005H1A-2T0

177 шт., срок 7-9 недель
2 680 руб.
от 10 шт.2 450 руб.
от 100 шт.1 780 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8007008609
Бренд: Wakefield-Vette

Описание

DB Series DC Blowers Wakefield-Vette DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12.000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield-Vette DB series DC blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50.000 hours or L-10 to 70.000 at 40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.

Технические параметры

Brand: Wakefield-Vette
Factory Pack Quantity: 210
Manufacturer: Wakefield-Vette
Product Category: Blowers & Centrifugal Fans
Subcategory: Fans, Blowers & Accessories

Техническая документация

Datasheet
pdf, 2713 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.