77P36-01-1-02N

77P36-01-1-02N
Изображения служат только для ознакомления,
см. техническую документацию
192 шт., срок 6-8 недель
11 510 руб.
от 10 шт.8 760 руб.
от 100 шт.6 980 руб.
Добавить в корзину 1 шт. на сумму 11 510 руб.
Номенклатурный номер: 8007014288
Бренд: Grayhill

Описание

Series 77 Single Deck Rotary Switches

Grayhill Series 77 Single Deck Rotary Switch is small in size with a diameter of 0.5", 200mA, and 0.18" behind the panel, minimizing the amount of space required. The Series 77 Single Deck Rotary Switch from Grayhill is available with continuous rotation or a fixed stop and offers high stop strength. This component is constructed with one or two poles and has an operating temperature range from -40°C to +85°C.

Технические параметры

Actuator: Shaft
Brand: Grayhill
Contact Plating: Gold over Silver
Contact Style: Non-Shorting
Current Rating: 200 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Illuminated: Non-Illuminated
Index Angle: 36 deg
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Type: Panel Mount
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Number of Positions: 2 Position
Operating Temperature Range: -40 C to+85 C
Product Category: Rotary Switches
Product Type: Rotary Switches
Series: 77
Subcategory: Switches
Termination Style: Solder Pin
Voltage Rating AC: 125 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 115 VAC, 28 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.