FDA217S

FDA217S
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 140 руб.
от 50 шт.970 руб.
от 100 шт.840.68 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8007014438
Бренд: Ixys Corporation

Описание

Low Side Gate Driver ICs
IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Технические параметры

Brand: IXYS Integrated Circuits
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 5 mA
Output Current: 27 uA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Series: FDA217
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5 V
Technology: Si
Tradename: Clare

Техническая документация

Datasheet
pdf, 120 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»