MA760.A.ABIC.003
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
204 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 110 руб.
Добавить в корзину 1 шт.
на сумму 51 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8007014954
Бренд: TAOGLAS
Описание
External GPS Screw Mount Antennas
Taoglas External GPS Screw Mount Antennas are heavy-duty, fully IP67 waterproof external M2M antennas for use in telematics, transportation, and remote monitoring applications. These antennas include the Spartan series and the Pantheon series antennas.
Taoglas External GPS Screw Mount Antennas are heavy-duty, fully IP67 waterproof external M2M antennas for use in telematics, transportation, and remote monitoring applications. These antennas include the Spartan series and the Pantheon series antennas.
Технические параметры
Antenna Connector Type: | RP-SMA Male, SMA Male |
Bandwidth: | 10 MHz |
Brand: | Taoglas |
Cable Length: | 3 m |
Cable Type: | 3 M RG174, 3 M CFD200x2 |
Diameter: | 143.2 mm |
Electrical Type: | Active |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain: | 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | Taoglas |
Maximum Frequency: | 5.9 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 698 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 4 Band |
Polarization: | Linear-Vertical |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN |
Series: | Pantheon |
Style: | Dome |
Subcategory: | Antennas |
Technology: | Cellular, GPS, LTE, WiFi, MiMo |
Termination Style: | Connector |
Type: | MIMO Antenna |
VSWR: | 1.7:1, 2, 2 |
Техническая документация
Datasheet
pdf, 14936 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары