NTCALUG03A103GA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 10 шт. —
500 руб.
от 500 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Mini Lug NTC Thermistors
Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.
Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.
Технические параметры
B Parameter: | 3984 K |
B Tolerance: | 0.5% |
Beta Value: | B25/85 |
Brand: | Vishay/BC Components |
Diameter: | 2.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.35 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Ring Lug |
Packaging: | Bulk |
Product Category: | NTC(Negative Temperature Coefficient)Thermistors |
Product Type: | NTC Thermistors |
Qualification: | AEC-Q200 |
Resistance: | 10 kOhms |
Series: | NTCALUG03A |
Subcategory: | Thermistors |
Termination Style: | Wire Lead |
Tolerance: | 2% |
Type: | NTC |
Бета Значение (K) | 3984K |
Клеммы Термистора | Wire Leaded |
Линейка Продукции | NTCALUG03A Mini Lug Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Монтаж Термистора | Free Hanging |
Статическое Сопротивление при 25°C | 10кОм |
Стандарты Автомобильной Промышленности | AEC-Q200 |