SEN0169-V2, Gravity: Analog pH Sensor / Meter Pro Kit V2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
108 шт., срок 5-7 недель
16 680 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 33 360 руб.
Альтернативные предложения2
Описание
Gravity Analog pH Sensor Module
DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect the acidity or alkalinity. This secondary generation pH meter pro sensor is an upgraded version of the pH meter pro V1 that greatly improves the precision and user experience. The onboard voltage regulator chip supports the wide voltage supply range of 3.3V to 5.5V, which is compatible with 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.
DFRobot Gravity Analog pH Sensor module is specifically designed to measure the pH of the solution and reflect the acidity or alkalinity. This secondary generation pH meter pro sensor is an upgraded version of the pH meter pro V1 that greatly improves the precision and user experience. The onboard voltage regulator chip supports the wide voltage supply range of 3.3V to 5.5V, which is compatible with 5V and 3.3V main control board. The gravity analog pH sensor module is used in various applications such as aquaponics, aquaculture, and environmental water testing.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Product Category: | Multiple Function Sensor Modules |
Product Type: | Multiple Function Sensor Modules |
Subcategory: | Sensor Modules |
Для Использования с | Arduino, micro:bit and Raspberry Pi Boards |
Тип Аксессуара | Gravity Analogue pH Sensor/Meter Pro Kit V2 |
Вес, г | 314 |
Техническая документация
Datasheet SEN0169-V2
pdf, 401 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.