2273011-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 320 руб.
от 2 шт. —
6 080 руб.
от 4 шт. —
5 870 руб.
Добавить в корзину 1 шт.
на сумму 6 320 руб.
Описание
Электроэлемент
SENSOR CORD, 4P, M8 RCPT-FREE END, 1.5M; Connector to Connector:90В° M8 Receptacle to Free End; Cable Length - Metric:1.5m; Cable Length - Imperial:4.92ft; Product Range:M8/M12 Connector System; SVHC:No SVHC (07-Jul-2017); Connector Type A:M8 Sensor Right Angle 4 Position Receptacle; Connector Type B:Free End; No. of Positions:4Ways
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging(In-Line) |
1st Connector Number of Positions | 4 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | - |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle, Right Angle |
2nd Connector Gender | - |
2nd Connector Mounting Type | - |
2nd Connector Number of Positions | - |
2nd Connector Number of Positions Loaded | - |
2nd Connector Orientation | - |
2nd Connector Shell Size - Insert | - |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyurethane(PUR) |
Cable Type | Round |
Color | Black |
Ingress Protection | IP65/67-Dust Tight, Water Resistant, Waterproof |
Length | 4.92'(1.50m) |
Manufacturer | TE Connectivity AMP Connectors |
Part Status | Active |
Series | M8 |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Cross Sectional Area | 0.25 mm² |
Current Rating | 4 A |
Insulation Material | PP |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 44 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 4 |
Operating Temperature Range | -40 →+80 °C |
Outer Diameter | 4.4mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 30 V ac/dc |
Вес, г | 50.86 |
Техническая документация
Datasheet
pdf, 81 КБ
Документация
pdf, 129 КБ