ECW1J-B16-BC0024L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 2 шт. —
1 940 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Электроэлемент
Encoders DIGITAL CONTACTING E NCODER
Технические параметры
Brand | Bourns |
Bushing Material | Plastic |
Bushing Size | 9 mm x 6.35 mm |
Bushing Thread | M9x0.75 |
Factory Pack Quantity | 45 |
Manufacturer | Bourns |
Mounting Style | Panel Mount |
Number of Channels | 2 Channel |
Number of Detents | 24 Detent |
Operating Temperature Range | -40 C to+85 C |
Output Type | Quadrature |
Packaging | Tray |
Product | Mechanical |
Product Category | Encoders |
Resolution | 24 PPR |
RoHS | Details |
Series | ECW |
Shaft Diameter | 1/4 in |
Shaft Length | 1/2 in |
Shaft Type | Slotted |
Size / Dimension | 28.5 mm x 22 mm |
Technology | Rotary |
Termination Style | Through Hole |
Type | Incremental |
Unit Weight | 0.740753 oz |
With Switch | No Switch |
Actuator Type | 1/4"" Dia Slotted End |
Base Product Number | ECW1J -> |
Built in Switch | No |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Mechanical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel, PCB Through Hole |
Orientation | Vertical |
Package | Tray |
Pulses per Revolution | 24 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Rotational Life (Cycles Min) | 200K |
Вес, г | 14.4 |
Техническая документация
Datasheet
pdf, 441 КБ