VN7140ASTR, Gate Drivers Single-channel HSD analog current sense
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
192 шт., срок 7-9 недель
470 руб.
от 10 шт. —
400 руб.
от 25 шт. —
368 руб.
от 100 шт. —
305.17 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Gate Drivers
VN70 & VND70x0 High-Side Driver for AutomotiveSTMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 1 A |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 140 mOhms |
Series: | VN7140AS |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Type: | High-Side |
кол-во в упаковке | 2500 |
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 350 us |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of Outputs | 1 Output |
Operating Supply Current | 3 mA |
Output Current | 3 A |
Output Voltage | 5 V |
Package / Case | SO-8 |
Packaging | Cut Tape or Reel |
Product | Driver ICs-Various |
Product Category | Gate Drivers |
Product Type | Gate Drivers |
Qualification | AEC-Q100 |
Rds On - Drain-Source Resistance | 140 mOhms |
Rise Time | 60 us |
Series | VN7140AS |
Shutdown | Shutdown |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 28 V |
Supply Voltage - Min | 4 V |
Technology | Si |
Type | High Side |
Automotive Standard | AEC-Q100 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Supply Voltage | 28V |
Topology | High Side |
Вес, г | 0.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.