TSOP31236, Infrared Receivers 2.5-5.5V 36kHz 45Deg

Фото 1/5 TSOP31236, Infrared Receivers 2.5-5.5V 36kHz 45Deg
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.177 руб.
от 500 шт.146.78 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8007065752
Артикул: TSOP31236

Описание

Описание Миниатюрный ИК-приемник, 36кГц, 2,5-5,5В, 45°

Технические параметры

B.P.F. Center Frequency 36.0kHz
Base Product Number TSOP31236 ->
Current - Supply 350ВµA
ECCN EAR99
HTSUS 8541.40.9500
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 85В°C (TA)
Orientation Side View
Package Bulk
RoHS Status ROHS3 Compliant
Sensing Distance 45m
Voltage - Supply 2.5V ~ 5.5V
Beam Angle 45 deg
Brand Vishay Semiconductors
Carrier Frequency 36 kHz
Factory Pack Quantity 1000
Height 12.5 mm
Length 10 mm
Manufacturer Vishay
Maximum Operating Temperature +85 C
Minimum High Level Output Voltage 100 mV
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Current 350 uA
Operating Supply Voltage 2.5 V to 5.5 V
Output Current 5 mA
Package / Case Side Looker
Packaging Tube
Pd - Power Dissipation 10 mW
Peak Wavelength 950 nm
Product Category Infrared Receivers
RoHS Details
Series TSOP
Transmission Distance 45 m
Viewing Angle 45 deg
Width 5.8 mm
Maximum Transmission Distance 45m
Number of Pins 3
Operating Temperature Range -25 →+85 °C
Wavelength of Peak Sensitivity 950nm

Техническая документация

Datasheet
pdf, 188 КБ
Datasheet
pdf, 297 КБ
Datasheet TSOP4830
pdf, 37 КБ
Datasheet TSOP4830
pdf, 86 КБ
Документация
pdf, 175 КБ

Видео