EH300, Energy Harvesting Modules 1.8V to 3.6V 4.6mJ 68msec@25mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 840 руб.
Добавить в корзину 1 шт.
на сумму 27 840 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Energy Harvesting Modules
EH300 / EH301 EPAD Energy Harvesting ModulesAdvanced Linear Devices EH300 / EH301 EPAD® Energy Harvesting™ Modules accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5.0V electrical circuits and systems. These modules are completely self-powered and always in the active mode. They are intended for low power intermittent duty cycle sampled data or condition-based monitoring/ extreme lifespan applications. This series accepts instantaneous input voltages ranging from 0.0V to +/-500V AC or DC as well as input currents from 200nA to 400mA from energy harvesting sources that produce electrical energy ineither a steady or an intermittent and irregular manner with varying source impedances. The EH300 / EH301 modules condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications.
Технические параметры
Brand: | Advanced Linear Devices |
Energy Output Type: | DC |
Energy Sources to Convert: | Electrical Energy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 200 nA to 400 mA |
Input Voltage: | 0 V to 500 V |
Manufacturer: | Advanced Linear Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Output Power: | 500 mW |
Output Voltage: | 1.8 V to 3.6 V |
Product Category: | Energy Harvesting Modules |
Product Type: | Energy Harvesting Modules |
Series: | EH300 |
Subcategory: | Embedded Solutions |
Applications | Energy Harvesting |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Bulk |
Package / Case | Module |
RoHS Status | ROHS3 Compliant |
Series | EPADВ® -> |
Supplier Device Package | Module |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.