2200161, Enclosures for Industrial Automation UM-PRO PE CONTACT L1

Фото 1/2 2200161, Enclosures for Industrial Automation UM-PRO PE CONTACT L1
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
1 660 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8007066855
Артикул: 2200161
Бренд: Phoenix Contact

Описание

Enclosures\Enclosures for Industrial Automation
Housing/Enclosure Configurator
Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

Технические параметры

Brand: Phoenix Contact
Color: Silver
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Color: Silver
Manufacturer: Phoenix Contact
Material: Steel
Part # Aliases: UM-PRO_PE_CONTACT_L1 UMPROPECONTACTL1
Product Category: Enclosures for Industrial Automation
Product Type: Enclosures for Industrial Automation
Product: Accessories
Series: UM-PRO
Subcategory: Enclosures, Racks and Boxes
Type: Ground Contact
Accessory Type Grounding Kit
ECCN EAR99
For Use With/Related Products UM Housing Systems
HTSUS 8536.69.8000
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
RoHS Status RoHS Compliant
Series UM PRO ->
Вес, г 2.34

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.