173112-0234, D-Sub Tools & Hardware SLIDE LOCK POST M3 6MM

173112-0234, D-Sub Tools & Hardware SLIDE LOCK POST M3 6MM
Изображения служат только для ознакомления,
см. техническую документацию
803 шт., срок 7-9 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.142 руб.
от 500 шт.128.19 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8007067063
Артикул: 173112-0234
Бренд: Molex / FCT

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
Application Tooling

Molex Application Tooling offers a wide variety of production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meet many of the industry standards and to maintain the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to make sure the right connection is made, every time.

Технические параметры

Brand: Molex/FCT
Factory Pack Quantity: Factory Pack Quantity: 1000
For Use With: D-Sub Slide Lock
Manufacturer: Molex
Part # Aliases: F-SGV-1/5-K981 01731120234
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Hardware
Screw Material: Steel
Screw Plating: Zinc
Series: 173112
Subcategory: D-Sub Connectors
Type: Slide Lock
Вес, г 0.8

Техническая документация

Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.