MDT420M01002

MDT420M01002
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.570 руб.
от 25 шт.522 руб.
от 50 шт.494 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8007068631
Бренд: Amphenol

Описание

M.2 Connectors Amphenol Commercial M.2 Connectors feature a form factor that is ideal for mobile add-in cards. The connectors are a natural transition from the mini-card and half-mini card to a smaller form factor both in size and volume. These connectors have 75 positions (67 active lines with 8 positions dedicated to mechanical keying). Single- and dual-mechanical keying allows for multiple standards. The M.2 series features two rows of contacts at 0.50mm pitch, with the bottom row staggered 0.25mm from the top row. Amphenol Commercial M.2 Connectors support multiple standard card widths (12mm, 16mm, 22mm, and 30mm) and lengths (16mm, 26mm, 30mm, 38mm, 42mm, 60mm, 80mm, and 110mm).

Технические параметры

Brand: Amphenol FCI
Factory Pack Quantity: 800
Manufacturer: Amphenol
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Subcategory: Card Edge Connectors