DP7015G-R100

DP7015G-R100
Изображения служат только для ознакомления,
см. техническую документацию
554 шт., срок 6-8 недель
9 510 руб.
от 5 шт.9 140 руб.
от 10 шт.8 480 руб.
от 25 шт.7 771.26 руб.
Добавить в корзину 1 шт. на сумму 9 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8007069053

Описание

Intelligent Digital Point-of-Load (dPOL) Systems Bel Power Solutions Intelligent Digital Point-of-Load (dPOL) Systems feature fully programmable step-down point-of-load DC-DC converters integrating digital power conversion and intelligent power management. These converters work with the DM7300 Digital Power Managers (DPM), which provide for synchronizing all system power-on load regulators, for a flexible, low-noise power system solution. The DP7x and DP8x converters support input voltages from 8V to 14V with programmable output voltages. Vertical and horizontal mounting orientations are available in both surface-mount and through-hole board mounting options.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 8 V
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 15 A
Output Type: DC
Output Voltage-Channel 1: 5.5 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2890 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.