BU52003GUL-E2

6000 шт., срок 6-8 недель
660 руб.
от 10 шт.460 руб.
от 25 шт.372 руб.
от 50 шт.351.93 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8007070097
Бренд: Rohm

Описание

Hall Effect ICs ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -5.5 mT to-3.7 mT
Operating Supply Current: 6.5 uA
Operating Supply Voltage: 3 V
Part # Aliases: BU52003GUL
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -2.9 mT to-0.8 mT
Subcategory: Sensors
Type: Monolithic

Техническая документация

Datasheet
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.