BD45231G-TR

BD45231G-TR
Изображения служат только для ознакомления,
см. техническую документацию
4583 шт., срок 7-9 недель
290 руб.
от 10 шт.240 руб.
от 25 шт.218 руб.
от 100 шт.167.01 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8007072704
Бренд: Rohm

Описание

BD45xxx and BD46xxx Voltage Detector ICs

ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85µA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Open Drain
Overvoltage Threshold: 2.323 V
Package / Case: SSOP-5
Part # Aliases: BD45231G
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Quiescent Current: 750 nA
Reset Delay Time: 100 ms
Series: BD45
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Threshold Voltage: 2.3 V
Type: Voltage Detectors
Undervoltage Threshold: 2.277 V
Watchdog Timers: No Watchdog

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.