10220-2210PE, D-Sub Micro-D Connectors 20P SMT SOCKET VERTICAL SHIELDED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1781 шт., срок 6-8 недель
3 840 руб.
от 10 шт. —
3 050 руб.
от 50 шт. —
2 770 руб.
от 100 шт. —
2 217 руб.
Добавить в корзину 1 шт.
на сумму 3 840 руб.
Описание
Connectors\D-Sub Connectors
MDR Receptacles3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
Технические параметры
Approvals | UL |
Cable Length | 3 m |
Connector Type | Receptacle |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Flammability Rating | UL94 V-0 |
Gender | Female |
Housing Color | Beige |
Housing Material | Polychlorinated |
Lead Length | 3 m |
Max Current Rating | 1 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Number of Contacts | 20 |
Number of Ports | 1 |
Number of Positions | 20 |
Number of Rows | 2 |
Number of Terminals | 20 |
Orientation | Straight |
Packaging | Box |
Pitch | 1.27 mm |
Plating | Nickel |
Sensing Distance | 3 m |
Shell Material | Steel |
Termination | Solder |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Series | 102 |
Termination Method | Solder |
Case/Package | Metal |
Insulation Resistance | 500 MΩ |
Lead Pitch | 1.27 mm |
Max Voltage Rating (AC) | 150 V |
Max Voltage Rating (DC) | 200 V |
Number of Pins | 26 |
Voltage Rating | 200 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1634 КБ
Datasheet
pdf, 596 КБ
Datasheet
pdf, 1625 КБ
Datasheet 10226-2210PE
pdf, 1654 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары