RSM-110-02-S-D

Фото 1/2 RSM-110-02-S-D
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-9 дней
3 150 руб.
от 2 шт.2 950 руб.
от 5 шт.2 820 руб.
от 6 шт.2 732.50 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8007088598
Бренд: Samtec

Описание

Электроэлемент
BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold Over Nickel
Contact Resistance Max 10(mohm)
Current Rating (Max) 3.1/CONTACT(A)
Gender SKT
Housing Color Black
Mounting Style Surface Mount
Number of Contact Rows 2
Number of Contacts 20(POS)
Operating Temp Range -55C to 125C
Packaging Tube
Pitch (mm) 1.27(mm)
Product Depth (mm) 6.48(mm)
Product Height (mm) 6.1(mm)
Product Length (mm) 12.95(mm)
Termination Method Solder
Type Socket Strip
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.1 A
Factory Pack Quantity: Factory Pack Quantity: 44
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: RSM
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Mounting Type Surface Mount
Number of Rows 2
Pitch 1.27mm
Series RSM

Техническая документация

Datasheet
pdf, 297 КБ
Datasheet
pdf, 724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.